
C0402C392M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C392M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C392M5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C392M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392M5RACAUTO |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17100 | Fr.1.71 |
| 50 | Fr.0.12540 | Fr.6.27 |
| 100 | Fr.0.11150 | Fr.11.15 |
| 500 | Fr.0.08804 | Fr.44.02 |
| 1,000 | Fr.0.08082 | Fr.80.82 |
| 2,500 | Fr.0.07320 | Fr.183.00 |
| 5,000 | Fr.0.06861 | Fr.343.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06484 | Fr.648.40 |
| 20,000 | Fr.0.06173 | Fr.1,234.60 |
| 30,000 | Fr.0.06017 | Fr.1,805.10 |
| 50,000 | Fr.0.05845 | Fr.2,922.50 |
| 70,000 | Fr.0.05744 | Fr.4,020.80 |
| 100,000 | Fr.0.05647 | Fr.5,647.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

