
C0402C399C5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C399C5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C399C5GAC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C399C5GAC7411 |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C399C5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04200 | Fr.0.42 |
| 50 | Fr.0.02840 | Fr.1.42 |
| 100 | Fr.0.02460 | Fr.2.46 |
| 500 | Fr.0.01352 | Fr.6.76 |
| 1,000 | Fr.0.01101 | Fr.11.01 |
| 2,500 | Fr.0.00972 | Fr.24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00761 | Fr.380.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

