4.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C439D5GACTU

DigiKey Part Number
399-15329-2-ND - Tape & Reel (TR)
399-15329-1-ND - Cut Tape (CT)
399-15329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C439D5GACTU
Description
CAP CER 4.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C439D5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C439C5GACTUKEMET16,963399-C0402C439C5GACTUCT-NDFr.0.28000Upgrade
In-Stock: 10,053
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.16500Fr.1.65
50Fr.0.12140Fr.6.07
100Fr.0.10780Fr.10.78
500Fr.0.08500Fr.42.50
1,000Fr.0.07797Fr.77.97
2,500Fr.0.07056Fr.176.40
5,000Fr.0.06609Fr.330.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06242Fr.624.20
20,000Fr.0.05939Fr.1,187.80
30,000Fr.0.05788Fr.1,736.40
50,000Fr.0.05620Fr.2,810.00
70,000Fr.0.05522Fr.3,865.40
100,000Fr.0.05427Fr.5,427.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268