0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C473K3RECTU

DigiKey Part Number
399-C0402C473K3RECTUTR-ND - Tape & Reel (TR)
399-C0402C473K3RECTUCT-ND - Cut Tape (CT)
399-C0402C473K3RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473K3RECTU
Description
CAP CER 0402 47NF 25V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473K3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,771
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04500Fr.0.45
50Fr.0.03120Fr.1.56
100Fr.0.02690Fr.2.69
500Fr.0.01974Fr.9.87
1,000Fr.0.01756Fr.17.56
2,500Fr.0.01525Fr.38.12
5,000Fr.0.01387Fr.69.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01202Fr.120.20
20,000Fr.0.01179Fr.235.80
30,000Fr.0.01132Fr.339.60
50,000Fr.0.01080Fr.540.00
70,000Fr.0.01068Fr.747.60
100,000Fr.0.01021Fr.1,021.00
120,000Fr.0.01007Fr.1,208.40
240,000Fr.0.00960Fr.2,304.00
250,000Fr.0.00958Fr.2,395.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648