
C0402C473K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C473K9PACTUTR-ND - Tape & Reel (TR) 399-C0402C473K9PACTUCT-ND - Cut Tape (CT) 399-C0402C473K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473K9PACTU |
Description | CAP CER 0.047UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 50 | Fr.0.08460 | Fr.4.23 |
| 100 | Fr.0.07360 | Fr.7.36 |
| 500 | Fr.0.05116 | Fr.25.58 |
| 1,000 | Fr.0.04794 | Fr.47.94 |
| 2,500 | Fr.0.04468 | Fr.111.70 |
| 5,000 | Fr.0.04391 | Fr.219.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03971 | Fr.397.10 |
| 20,000 | Fr.0.03443 | Fr.688.60 |
| 30,000 | Fr.0.03346 | Fr.1,003.80 |
| 50,000 | Fr.0.03248 | Fr.1,624.00 |
| 70,000 | Fr.0.03239 | Fr.2,267.30 |
| 100,000 | Fr.0.03230 | Fr.3,230.00 |
| 120,000 | Fr.0.03226 | Fr.3,871.20 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

