
C0402C560J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C560J3GACTUTR-ND - Tape & Reel (TR) 399-C0402C560J3GACTUCT-ND - Cut Tape (CT) 399-C0402C560J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C560J3GACTU |
Description | CAP CER 56PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C560J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 50 | Fr.0.11320 | Fr.5.66 |
| 100 | Fr.0.10060 | Fr.10.06 |
| 500 | Fr.0.07444 | Fr.37.22 |
| 1,000 | Fr.0.07248 | Fr.72.48 |
| 2,500 | Fr.0.06550 | Fr.163.75 |
| 5,000 | Fr.0.06130 | Fr.306.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05721 | Fr.572.10 |
| 20,000 | Fr.0.05500 | Fr.1,100.00 |
| 30,000 | Fr.0.05357 | Fr.1,607.10 |
| 50,000 | Fr.0.05244 | Fr.2,622.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

