


C0402C563J4RACTU | |
|---|---|
DigiKey Part Number | 399-14463-2-ND - Tape & Reel (TR) 399-14463-1-ND - Cut Tape (CT) 399-14463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C563J4RACTU |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C563J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21500 | Fr.2.15 |
| 50 | Fr.0.16040 | Fr.8.02 |
| 100 | Fr.0.14340 | Fr.14.34 |
| 500 | Fr.0.11484 | Fr.57.42 |
| 1,000 | Fr.0.10602 | Fr.106.02 |
| 2,500 | Fr.0.09674 | Fr.241.85 |
| 5,000 | Fr.0.09114 | Fr.455.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.08463 | Fr.846.30 |
| 20,000 | Fr.0.08274 | Fr.1,654.80 |
| 30,000 | Fr.0.08084 | Fr.2,425.20 |
| 50,000 | Fr.0.07874 | Fr.3,937.00 |
| 70,000 | Fr.0.07828 | Fr.5,479.60 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

