
CBR06C708A5GAC | |
|---|---|
DigiKey Part Number  | 399-CBR06C708A5GACTR-ND - Tape & Reel (TR) 399-CBR06C708A5GACCT-ND - Cut Tape (CT) 399-CBR06C708A5GACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR06C708A5GAC  | 
Description  | CAP CER 0.7PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR06C708A5GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.05pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 | 
| 10 | Fr.0.16500 | Fr.1.65 | 
| 50 | Fr.0.12080 | Fr.6.04 | 
| 100 | Fr.0.09820 | Fr.9.82 | 
| 500 | Fr.0.08476 | Fr.42.38 | 
| 1,000 | Fr.0.07779 | Fr.77.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.06203 | Fr.248.12 | 
| 8,000 | Fr.0.05985 | Fr.478.80 | 
| 12,000 | Fr.0.05835 | Fr.700.20 | 
| 20,000 | Fr.0.05806 | Fr.1,161.20 | 
| 28,000 | Fr.0.05664 | Fr.1,585.92 | 
| 40,000 | Fr.0.05648 | Fr.2,259.20 | 
| 48,000 | Fr.0.05630 | Fr.2,702.40 | 
| 96,000 | Fr.0.05437 | Fr.5,219.52 | 
| 100,000 | Fr.0.05426 | Fr.5,426.00 | 
| Unit Price without VAT: | Fr.0.28000 | 
|---|---|
| Unit Price with VAT: | Fr.0.30268 | 

