0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C822J1RACTU

DigiKey Part Number
399-C0402C822J1RACTUTR-ND - Tape & Reel (TR)
399-C0402C822J1RACTUCT-ND - Cut Tape (CT)
399-C0402C822J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C822J1RACTU
Description
CAP CER 8200PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,149
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08200Fr.0.82
50Fr.0.05840Fr.2.92
100Fr.0.05100Fr.5.10
500Fr.0.03874Fr.19.37
1,000Fr.0.03496Fr.34.96
2,500Fr.0.03098Fr.77.45
5,000Fr.0.02858Fr.142.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02661Fr.266.10
20,000Fr.0.02499Fr.499.80
30,000Fr.0.02418Fr.725.40
50,000Fr.0.02328Fr.1,164.00
70,000Fr.0.02275Fr.1,592.50
100,000Fr.0.02225Fr.2,225.00
120,000Fr.0.02201Fr.2,641.20
240,000Fr.0.02120Fr.5,088.00
250,000Fr.0.02116Fr.5,290.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134