C0402S102M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 506
Unit Price: Fr.0.41000
Datasheet

Upgrade


KEMET
In Stock: 1,447
Unit Price: Fr.0.32000
Datasheet

Upgrade


KEMET
In Stock: 15,299
Unit Price: Fr.0.32000
Datasheet

Upgrade


KEMET
In Stock: 18,778
Unit Price: Fr.0.32000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S102M8RACTU

DigiKey Part Number
399-C0402S102M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402S102M8RACTU
Description
CAP CER 1000PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402S102M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06992Fr.699.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06992
Unit Price with VAT:Fr.0.07558