0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S331K5RACTU

DigiKey Part Number
399-19391-2-ND - Tape & Reel (TR)
399-19391-1-ND - Cut Tape (CT)
399-19391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402S331K5RACTU
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402S331K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,300
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.20100Fr.2.01
50Fr.0.14900Fr.7.45
100Fr.0.13300Fr.13.30
500Fr.0.10610Fr.53.05
1,000Fr.0.09782Fr.97.82
2,500Fr.0.08907Fr.222.67
5,000Fr.0.08380Fr.419.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07550Fr.755.00
20,000Fr.0.07418Fr.1,483.60
30,000Fr.0.07393Fr.2,217.90
50,000Fr.0.07213Fr.3,606.50
70,000Fr.0.07097Fr.4,967.90
100,000Fr.0.06985Fr.6,985.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754