
C320C104KAR5TA | |
---|---|
DigiKey Part Number | 399-C320C104KAR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C104KAR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104KAR5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.24700 | Fr.2.47 |
50 | Fr.0.18840 | Fr.9.42 |
100 | Fr.0.16860 | Fr.16.86 |
500 | Fr.0.13770 | Fr.68.85 |
1,000 | Fr.0.13115 | Fr.131.15 |
2,500 | Fr.0.12120 | Fr.303.00 |
5,000 | Fr.0.11830 | Fr.591.50 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |