
C0402T330F3GAL7136 | |
|---|---|
DigiKey Part Number | 399-C0402T330F3GAL7136TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T330F3GAL7136 |
Description | 33.0PF 25.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | Fr.1.83110 | Fr.150.15 |
| Unit Price without VAT: | Fr.1.83110 |
|---|---|
| Unit Price with VAT: | Fr.1.97942 |

