C052C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C331K2R5TA

DigiKey Part Number
399-C052C331K2R5TA-ND
Manufacturer
Manufacturer Product Number
C052C331K2R5TA
Description
CER CAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C331K2R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.24000Fr.2.40
50Fr.0.17980Fr.8.99
100Fr.0.16120Fr.16.12
500Fr.0.12992Fr.64.96
1,000Fr.0.12100Fr.121.00
2,500Fr.0.10780Fr.269.50
5,000Fr.0.10390Fr.519.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159