
C052C391K2G5TA | |
---|---|
DigiKey Part Number | 399-C052C391K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C391K2G5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C391K2G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.26000 | Fr.1.26 |
10 | Fr.0.78500 | Fr.7.85 |
50 | Fr.0.66360 | Fr.33.18 |
100 | Fr.0.60830 | Fr.60.83 |
500 | Fr.0.52460 | Fr.262.30 |
1,000 | Fr.0.49757 | Fr.497.57 |
2,500 | Fr.0.46902 | Fr.1,172.55 |
5,000 | Fr.0.45180 | Fr.2,259.00 |
Unit Price without VAT: | Fr.1.26000 |
---|---|
Unit Price with VAT: | Fr.1.36206 |