
C0201C330K3GACTU | |
---|---|
DigiKey Part Number | 399-C0201C330K3GACTUTR-ND - Tape & Reel (TR) 399-C0201C330K3GACTUCT-ND - Cut Tape (CT) 399-C0201C330K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C330K3GACTU |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C330K3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03100 | Fr.0.31 |
50 | Fr.0.02100 | Fr.1.05 |
100 | Fr.0.01800 | Fr.1.80 |
500 | Fr.0.01294 | Fr.6.47 |
1,000 | Fr.0.01140 | Fr.11.40 |
2,500 | Fr.0.00972 | Fr.24.30 |
5,000 | Fr.0.00880 | Fr.44.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00688 | Fr.103.20 |
30,000 | Fr.0.00639 | Fr.191.70 |
45,000 | Fr.0.00594 | Fr.267.30 |
75,000 | Fr.0.00591 | Fr.443.25 |
105,000 | Fr.0.00588 | Fr.617.40 |
150,000 | Fr.0.00586 | Fr.879.00 |
180,000 | Fr.0.00585 | Fr.1,053.00 |
360,000 | Fr.0.00565 | Fr.2,034.00 |
375,000 | Fr.0.00563 | Fr.2,111.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |