
C0603C100J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C100J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C100J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C100J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J3GACAUTO |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11700 | Fr.1.17 |
| 50 | Fr.0.08440 | Fr.4.22 |
| 100 | Fr.0.07180 | Fr.7.18 |
| 500 | Fr.0.05756 | Fr.28.78 |
| 1,000 | Fr.0.05238 | Fr.52.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04186 | Fr.167.44 |
| 8,000 | Fr.0.03814 | Fr.305.12 |
| 12,000 | Fr.0.03587 | Fr.430.44 |
| 20,000 | Fr.0.03567 | Fr.713.40 |
| 28,000 | Fr.0.03348 | Fr.937.44 |
| 40,000 | Fr.0.03337 | Fr.1,334.80 |
| 48,000 | Fr.0.03332 | Fr.1,599.36 |
| 96,000 | Fr.0.03313 | Fr.3,180.48 |
| 100,000 | Fr.0.03312 | Fr.3,312.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

