0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J5TACAUTO

DigiKey Part Number
399-C0603C101J5TACAUTOTR-ND - Tape & Reel (TR)
399-C0603C101J5TACAUTOCT-ND - Cut Tape (CT)
399-C0603C101J5TACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J5TACAUTO
Description
CAP CER 100PF 50V X8G 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101J5TACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,082
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04200Fr.0.42
50Fr.0.02920Fr.1.46
100Fr.0.02510Fr.2.51
500Fr.0.01836Fr.9.18
1,000Fr.0.01630Fr.16.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01321Fr.52.84
8,000Fr.0.01207Fr.96.56
12,000Fr.0.01150Fr.138.00
20,000Fr.0.01087Fr.217.40
28,000Fr.0.01050Fr.294.00
40,000Fr.0.01014Fr.405.60
48,000Fr.0.00997Fr.478.56
96,000Fr.0.00941Fr.903.36
100,000Fr.0.00938Fr.938.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648