0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K5GACAUTO7411

DigiKey Part Number
399-C0603C101K5GACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C101K5GACAUTO7411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C101K5GACAUTO7411
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101K5GACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,395
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05500Fr.0.55
50Fr.0.03840Fr.1.92
100Fr.0.03330Fr.3.33
500Fr.0.02472Fr.12.36
1,000Fr.0.02209Fr.22.09
2,500Fr.0.01932Fr.48.30
5,000Fr.0.01765Fr.88.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01447Fr.217.05
30,000Fr.0.01435Fr.430.50
45,000Fr.0.01409Fr.634.05
75,000Fr.0.01353Fr.1,014.75
105,000Fr.0.01320Fr.1,386.00
150,000Fr.0.01308Fr.1,962.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810