


C0603C153K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C153K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C153K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C153K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K5RAC3121 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04800 | Fr.0.48 |
| 50 | Fr.0.03320 | Fr.1.66 |
| 100 | Fr.0.02860 | Fr.2.86 |
| 500 | Fr.0.02112 | Fr.10.56 |
| 1,000 | Fr.0.01880 | Fr.18.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01534 | Fr.61.36 |
| 8,000 | Fr.0.01406 | Fr.112.48 |
| 12,000 | Fr.0.01342 | Fr.161.04 |
| 20,000 | Fr.0.01270 | Fr.254.00 |
| 28,000 | Fr.0.01229 | Fr.344.12 |
| 40,000 | Fr.0.01189 | Fr.475.60 |
| 48,000 | Fr.0.01170 | Fr.561.60 |
| 96,000 | Fr.0.01106 | Fr.1,061.76 |
| 100,000 | Fr.0.01103 | Fr.1,103.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

