ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225W474KBRACTU

DigiKey Part Number
399-C2225W474KBRACTUTR-ND - Tape & Reel (TR)
399-C2225W474KBRACTUCT-ND - Cut Tape (CT)
399-C2225W474KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225W474KBRACTU
Description
CAP CER 0.47UF 630V X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225W474KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.52000Fr.3.52
10Fr.2.34200Fr.23.42
50Fr.2.12140Fr.106.07
100Fr.1.99860Fr.199.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.79068Fr.895.34
1,000Fr.1.72627Fr.1,726.27
1,500Fr.1.69400Fr.2,541.00
2,500Fr.1.65823Fr.4,145.57
3,500Fr.1.63731Fr.5,730.59
Manufacturers Standard Package
Unit Price without VAT:Fr.3.52000
Unit Price with VAT:Fr.3.80512