C0603C103J3GAC3121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06387
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06387
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.06682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07185
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.04560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.09518
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J3GAC3121

DigiKey Part Number
399-C0603C103J3GAC3121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103J3GAC3121
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07736Fr.309.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07736
Unit Price with VAT:Fr.0.08363