0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J3GEC7411

DigiKey Part Number
399-C0603C103J3GEC7411TR-ND - Tape & Reel (TR)
399-C0603C103J3GEC7411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C103J3GEC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J3GEC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,271
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.14600Fr.1.46
50Fr.0.10680Fr.5.34
100Fr.0.09470Fr.9.47
500Fr.0.06668Fr.33.34
1,000Fr.0.06075Fr.60.75
2,500Fr.0.05905Fr.147.62
5,000Fr.0.05732Fr.286.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.04867Fr.730.05
30,000Fr.0.04835Fr.1,450.50
45,000Fr.0.04819Fr.2,168.55
75,000Fr.0.04740Fr.3,555.00
105,000Fr.0.04662Fr.4,895.10
150,000Fr.0.04586Fr.6,879.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025