


C0603C103K5RAC3944 | |
|---|---|
DigiKey Part Number | 399-C0603C103K5RAC3944TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC3944 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17,242 | Fr.0.00914 | Fr.157.59 |
| Unit Price without VAT: | Fr.0.00914 |
|---|---|
| Unit Price with VAT: | Fr.0.00988 |


