1206 (3216 Metric) 1,20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X101KCRACTU

DigiKey Part Number
399-C1206X101KCRACTUTR-ND - Tape & Reel (TR)
399-C1206X101KCRACTUCT-ND - Cut Tape (CT)
399-C1206X101KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X101KCRACTU
Description
CE SMD 1206 100PF 10% 500V X7R F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X101KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.88000Fr.0.88
10Fr.0.54200Fr.5.42
50Fr.0.44360Fr.22.18
100Fr.0.40560Fr.40.56
500Fr.0.35892Fr.179.46
1,000Fr.0.32173Fr.321.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.30081Fr.752.03
5,000Fr.0.28820Fr.1,441.00
7,500Fr.0.28188Fr.2,114.10
12,500Fr.0.27488Fr.3,436.00
17,500Fr.0.27078Fr.4,738.65
25,000Fr.0.26684Fr.6,671.00
30,000Fr.0.26497Fr.7,949.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.88000
Unit Price with VAT:Fr.0.95128