


C0603C105K9RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C105K9RAC7411TR-ND - Tape & Reel (TR) 399-C0603C105K9RAC7411CT-ND - Cut Tape (CT) 399-C0603C105K9RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9RAC7411 |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.09600 | Fr.0.96 |
50 | Fr.0.06860 | Fr.3.43 |
100 | Fr.0.06020 | Fr.6.02 |
500 | Fr.0.04202 | Fr.21.01 |
1,000 | Fr.0.03765 | Fr.37.65 |
2,500 | Fr.0.03663 | Fr.91.58 |
5,000 | Fr.0.03444 | Fr.172.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.02870 | Fr.430.50 |
30,000 | Fr.0.02849 | Fr.854.70 |
45,000 | Fr.0.02838 | Fr.1,277.10 |
75,000 | Fr.0.02762 | Fr.2,071.50 |
105,000 | Fr.0.02708 | Fr.2,843.40 |
150,000 | Fr.0.02656 | Fr.3,984.00 |
180,000 | Fr.0.02633 | Fr.4,739.40 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |