C0603C105K9RACAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5,119
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,192
Unit Price: Fr.0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.11722
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105K9RACAUTO7411

DigiKey Part Number
C0603C105K9RACAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C105K9RACAUTO7411
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K9RACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.03337Fr.500.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03337
Unit Price with VAT:Fr.0.03607