
C1206C103JBGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103JBGACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C103JBGACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C103JBGACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JBGACAUTO7210 |
Description | COMSMDHIVOLTAGE.010UF 630V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JBGACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.52400 | Fr.5.24 |
| 50 | Fr.0.41240 | Fr.20.62 |
| 100 | Fr.0.36440 | Fr.36.44 |
| 500 | Fr.0.32244 | Fr.161.22 |
| 1,000 | Fr.0.30345 | Fr.303.45 |
| 2,500 | Fr.0.28339 | Fr.708.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.26434 | Fr.2,114.72 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |

