


C0603C112F5JACAUTO | |
|---|---|
DigiKey Part Number | C0603C112F5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C112F5JACAUTO |
Description | CAP CER 1100PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C112F5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.26978 | Fr.1,079.12 |
| Unit Price without VAT: | Fr.0.26978 |
|---|---|
| Unit Price with VAT: | Fr.0.29163 |

