
C0603C150J5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C150J5GAC3121TR-ND - Tape & Reel (TR) 399-C0603C150J5GAC3121CT-ND - Cut Tape (CT) 399-C0603C150J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J5GAC3121 |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 50 | Fr.0.04840 | Fr.2.42 |
| 100 | Fr.0.04230 | Fr.4.23 |
| 500 | Fr.0.03180 | Fr.15.90 |
| 1,000 | Fr.0.02858 | Fr.28.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02375 | Fr.95.00 |
| 8,000 | Fr.0.02196 | Fr.175.68 |
| 12,000 | Fr.0.02106 | Fr.252.72 |
| 20,000 | Fr.0.02007 | Fr.401.40 |
| 28,000 | Fr.0.01949 | Fr.545.72 |
| 40,000 | Fr.0.01893 | Fr.757.20 |
| 48,000 | Fr.0.01866 | Fr.895.68 |
| 96,000 | Fr.0.01777 | Fr.1,705.92 |
| 100,000 | Fr.0.01773 | Fr.1,773.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

