0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C153K4RACTU

DigiKey Part Number
399-C0603C153K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C153K4RACTUCT-ND - Cut Tape (CT)
399-C0603C153K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C153K4RACTU
Description
CAP CER 0.015UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C153G3GACTUKEMET9,102399-C0603C153G3GACTUCT-NDFr.0.74000Upgrade
C0603C153G4GACTUKEMET25,463399-9963-1-NDFr.0.74000Upgrade
C0603C153J3GACTUKEMET442399-C0603C153J3GACTUCT-NDFr.0.30000Upgrade
C0603C153J3RACTUKEMET1,975399-C0603C153J3RACTUCT-NDFr.0.23000Upgrade
C0603C153J4RACTUKEMET6,851399-C0603C153J4RACTUCT-NDFr.0.23000Upgrade
In-Stock: 2,803
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.10900Fr.1.09
50Fr.0.07840Fr.3.92
100Fr.0.06890Fr.6.89
500Fr.0.05312Fr.26.56
1,000Fr.0.04825Fr.48.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04095Fr.163.80
8,000Fr.0.03824Fr.305.92
12,000Fr.0.03688Fr.442.56
20,000Fr.0.03538Fr.707.60
28,000Fr.0.03450Fr.966.00
40,000Fr.0.03366Fr.1,346.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539