0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C162K5JACAUTO

DigiKey Part Number
399-C0603C162K5JACAUTOTR-ND - Tape & Reel (TR)
399-C0603C162K5JACAUTOCT-ND - Cut Tape (CT)
399-C0603C162K5JACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C162K5JACAUTO
Description
CAP CER 1600PF 50V U2J 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1600 pF ±10% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C162K5JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13000Fr.1.30
50Fr.0.09400Fr.4.70
100Fr.0.08310Fr.8.31
500Fr.0.06476Fr.32.38
1,000Fr.0.05986Fr.59.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04438Fr.177.52
8,000Fr.0.04232Fr.338.56
12,000Fr.0.04087Fr.490.44
20,000Fr.0.04065Fr.813.00
28,000Fr.0.03928Fr.1,099.84
40,000Fr.0.03916Fr.1,566.40
48,000Fr.0.03909Fr.1,876.32
96,000Fr.0.03888Fr.3,732.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782