
C0603C101K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C101K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C101K5RACAUTO7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C101K5RACAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 50 | Fr.0.03600 | Fr.1.80 |
| 100 | Fr.0.03110 | Fr.3.11 |
| 500 | Fr.0.02286 | Fr.11.43 |
| 1,000 | Fr.0.01935 | Fr.19.35 |
| 2,500 | Fr.0.01793 | Fr.44.83 |
| 5,000 | Fr.0.01636 | Fr.81.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01506 | Fr.225.90 |
| 30,000 | Fr.0.01123 | Fr.336.90 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

