
C0603C182J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15864-2-ND - Tape & Reel (TR) 399-15864-1-ND - Cut Tape (CT) 399-15864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182J5GACAUTO |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.18900 | Fr.1.89 |
| 50 | Fr.0.14000 | Fr.7.00 |
| 100 | Fr.0.12480 | Fr.12.48 |
| 500 | Fr.0.09916 | Fr.49.58 |
| 1,000 | Fr.0.09124 | Fr.91.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07939 | Fr.317.56 |
| 8,000 | Fr.0.07498 | Fr.599.84 |
| 12,000 | Fr.0.07278 | Fr.873.36 |
| 20,000 | Fr.0.07033 | Fr.1,406.60 |
| 28,000 | Fr.0.06890 | Fr.1,929.20 |
| 40,000 | Fr.0.06752 | Fr.2,700.80 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

