
C0603C220C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220C5GACTUCT-ND - Cut Tape (CT) 399-C0603C220C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220C5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.28800 | Fr.2.88 |
| 50 | Fr.0.22760 | Fr.11.38 |
| 100 | Fr.0.22500 | Fr.22.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.19954 | Fr.798.16 |
| 8,000 | Fr.0.19495 | Fr.1,559.60 |
| 12,000 | Fr.0.19429 | Fr.2,331.48 |
| 20,000 | Fr.0.19354 | Fr.3,870.80 |
| 28,000 | Fr.0.18982 | Fr.5,314.96 |
| 40,000 | Fr.0.18380 | Fr.7,352.00 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

