
C0603C220K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220K3GACTUTR-ND - Tape & Reel (TR) 399-C0603C220K3GACTUCT-ND - Cut Tape (CT) 399-C0603C220K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220K3GACTU |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 50 | Fr.0.05320 | Fr.2.66 |
| 100 | Fr.0.04580 | Fr.4.58 |
| 500 | Fr.0.03456 | Fr.17.28 |
| 1,000 | Fr.0.03421 | Fr.34.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03004 | Fr.120.16 |
| 8,000 | Fr.0.02892 | Fr.231.36 |
| 12,000 | Fr.0.02835 | Fr.340.20 |
| 20,000 | Fr.0.02819 | Fr.563.80 |
| 28,000 | Fr.0.02768 | Fr.775.04 |
| 40,000 | Fr.0.02758 | Fr.1,103.20 |
| 48,000 | Fr.0.02753 | Fr.1,321.44 |
| 96,000 | Fr.0.02737 | Fr.2,627.52 |
| 100,000 | Fr.0.02737 | Fr.2,737.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

