C0603C220M3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,894
Unit Price: Fr.0.80000
Datasheet

Upgrade


KEMET
In Stock: 10,400
Unit Price: Fr.0.49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.11768
Datasheet

Upgrade


KEMET
In Stock: 5,030
Unit Price: Fr.0.44000
Datasheet

Upgrade


KEMET
In Stock: 52,366
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.23000
Datasheet

Upgrade


KEMET
In Stock: 5,505
Unit Price: Fr.0.11000
Datasheet

Upgrade


KEMET
In Stock: 128,022
Unit Price: Fr.0.10000
Datasheet

Upgrade


KEMET
In Stock: 7,858
Unit Price: Fr.0.19000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: Fr.0.22000
Datasheet

Upgrade


KEMET
In Stock: 43,662
Unit Price: Fr.0.18000
Datasheet

Upgrade


KEMET
In Stock: 26,014
Unit Price: Fr.0.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.04163
Datasheet

Upgrade


KEMET
In Stock: 20,203
Unit Price: Fr.0.18000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220M3GACTU

DigiKey Part Number
399-C0603C220M3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C220M3GACTU
Description
CAP CER 22PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±20% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220M3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.03264Fr.261.12
Unit Price without VAT:Fr.0.03264
Unit Price with VAT:Fr.0.03528