
C0603C221J5GAC3121 | |
---|---|
DigiKey Part Number | 399-C0603C221J5GAC3121TR-ND - Tape & Reel (TR) 399-C0603C221J5GAC3121CT-ND - Cut Tape (CT) 399-C0603C221J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J5GAC3121 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.05000 | Fr.0.50 |
50 | Fr.0.03460 | Fr.1.73 |
100 | Fr.0.02990 | Fr.2.99 |
500 | Fr.0.02208 | Fr.11.04 |
1,000 | Fr.0.01967 | Fr.19.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01609 | Fr.64.36 |
8,000 | Fr.0.01476 | Fr.118.08 |
12,000 | Fr.0.01409 | Fr.169.08 |
20,000 | Fr.0.01335 | Fr.267.00 |
28,000 | Fr.0.01292 | Fr.361.76 |
40,000 | Fr.0.01251 | Fr.500.40 |
48,000 | Fr.0.01231 | Fr.590.88 |
96,000 | Fr.0.01165 | Fr.1,118.40 |
100,000 | Fr.0.01162 | Fr.1,162.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |