ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPF2004

DigiKey Part Number
846-ESR25JZPF2004TR-ND - Tape & Reel (TR)
846-ESR25JZPF2004CT-ND - Cut Tape (CT)
846-ESR25JZPF2004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR25JZPF2004
Description
RES 2M OHM 1% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPF2004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.14600Fr.1.46
25Fr.0.11520Fr.2.88
50Fr.0.10360Fr.5.18
100Fr.0.08550Fr.8.55
250Fr.0.07700Fr.19.25
500Fr.0.07260Fr.36.30
1,000Fr.0.06697Fr.66.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05895Fr.235.80
8,000Fr.0.05612Fr.448.96
12,000Fr.0.05474Fr.656.88
20,000Fr.0.05325Fr.1,065.00
28,000Fr.0.05239Fr.1,466.92
40,000Fr.0.05158Fr.2,063.20
48,000Fr.0.05120Fr.2,457.60
96,000Fr.0.04995Fr.4,795.20
100,000Fr.0.04989Fr.4,989.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187