0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C160K5GACTU

DigiKey Part Number
399-C0603C160K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C160K5GACTUCT-ND - Cut Tape (CT)
399-C0603C160K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C160K5GACTU
Description
CAP CER 16PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C160K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,648
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11800Fr.1.18
50Fr.0.08460Fr.4.23
100Fr.0.07470Fr.7.47
500Fr.0.05788Fr.28.94
1,000Fr.0.05268Fr.52.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04102Fr.164.08
8,000Fr.0.03897Fr.311.76
12,000Fr.0.03796Fr.455.52
20,000Fr.0.03775Fr.755.00
28,000Fr.0.03680Fr.1,030.40
40,000Fr.0.03668Fr.1,467.20
48,000Fr.0.03662Fr.1,757.76
96,000Fr.0.03528Fr.3,386.88
100,000Fr.0.03520Fr.3,520.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620