
C0603C222K1HACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C222K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C222K1HACAUTOCT-ND - Cut Tape (CT) 399-C0603C222K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K1HACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K1HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.35000 | Fr.0.35 |
10 | Fr.0.21200 | Fr.2.12 |
50 | Fr.0.15760 | Fr.7.88 |
100 | Fr.0.14100 | Fr.14.10 |
500 | Fr.0.11284 | Fr.56.42 |
1,000 | Fr.0.10414 | Fr.104.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.09112 | Fr.364.48 |
8,000 | Fr.0.07650 | Fr.612.00 |
12,000 | Fr.0.07495 | Fr.899.40 |
20,000 | Fr.0.07459 | Fr.1,491.80 |
28,000 | Fr.0.07273 | Fr.2,036.44 |
40,000 | Fr.0.07253 | Fr.2,901.20 |
48,000 | Fr.0.07202 | Fr.3,456.96 |
Unit Price without VAT: | Fr.0.35000 |
---|---|
Unit Price with VAT: | Fr.0.37835 |