


C0603C222K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C222K4RACTUCT-ND - Cut Tape (CT) 399-C0603C222K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K4RACTU |
Description | CAP CER 2200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12700 | Fr.1.27 |
| 50 | Fr.0.09200 | Fr.4.60 |
| 100 | Fr.0.08130 | Fr.8.13 |
| 500 | Fr.0.06320 | Fr.31.60 |
| 1,000 | Fr.0.05760 | Fr.57.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04923 | Fr.196.92 |
| 8,000 | Fr.0.04613 | Fr.369.04 |
| 12,000 | Fr.0.04457 | Fr.534.84 |
| 20,000 | Fr.0.04285 | Fr.857.00 |
| 28,000 | Fr.0.04184 | Fr.1,171.52 |
| 40,000 | Fr.0.04087 | Fr.1,634.80 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

