C0603C223K5RAC31217665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01623
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00848
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01389
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01389
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01389
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,000
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01423
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00848
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01355
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00886
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C223K5RAC31217665

DigiKey Part Number
399-C0603C223K5RAC31217665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223K5RAC31217665
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000Fr.0.01423Fr.170.76
Unit Price without VAT:Fr.0.01423
Unit Price with VAT:Fr.0.01538