


C0603C223K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C223K8RACTUCT-ND - Cut Tape (CT) 399-C0603C223K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K8RACTU |
Description | CAP CER 0.022UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 50 | Fr.0.07660 | Fr.3.83 |
| 100 | Fr.0.06740 | Fr.6.74 |
| 500 | Fr.0.05196 | Fr.25.98 |
| 1,000 | Fr.0.04719 | Fr.47.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04005 | Fr.160.20 |
| 8,000 | Fr.0.03479 | Fr.278.32 |
| 12,000 | Fr.0.03253 | Fr.390.36 |
| 20,000 | Fr.0.03235 | Fr.647.00 |
| 28,000 | Fr.0.02934 | Fr.821.52 |
| 40,000 | Fr.0.02923 | Fr.1,169.20 |
| 48,000 | Fr.0.02836 | Fr.1,361.28 |
| 96,000 | Fr.0.02820 | Fr.2,707.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

