C0603C224K4RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,542
Unit Price: Fr.0.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,536
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01967
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00791
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C224K4RECAUTO7411

DigiKey Part Number
C0603C224K4RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C224K4RECAUTO7411
Description
CAP CER 0603 220NF 16V X7R 10%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K4RECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01675Fr.251.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01675
Unit Price with VAT:Fr.0.01811