2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C272J5GACAUTO

DigiKey Part Number
399-15925-2-ND - Tape & Reel (TR)
399-15925-1-ND - Cut Tape (CT)
399-15925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C272J5GACAUTO
Description
CAP CER 2700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C272J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,669
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16300Fr.1.63
50Fr.0.11900Fr.5.95
100Fr.0.10580Fr.10.58
500Fr.0.08332Fr.41.66
1,000Fr.0.07640Fr.76.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06603Fr.264.12
8,000Fr.0.06217Fr.497.36
12,000Fr.0.06025Fr.723.00
20,000Fr.0.05811Fr.1,162.20
28,000Fr.0.05686Fr.1,592.08
40,000Fr.0.05565Fr.2,226.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187