


C0603C274K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C274K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C274K9RACTUCT-ND - Cut Tape (CT) 399-C0603C274K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274K9RACTU |
Description | CAP CER 0.27UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18300 | Fr.1.83 |
| 50 | Fr.0.13520 | Fr.6.76 |
| 100 | Fr.0.12050 | Fr.12.05 |
| 500 | Fr.0.09568 | Fr.47.84 |
| 1,000 | Fr.0.08802 | Fr.88.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07654 | Fr.306.16 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

