
C326C104M5U5TA7301 | |
---|---|
DigiKey Part Number | 399-C326C104M5U5TA7301TR-ND - Tape & Reel (TR) 399-C326C104M5U5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C326C104M5U5TA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C104M5U5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.18600 | Fr.1.86 |
50 | Fr.0.13780 | Fr.6.89 |
100 | Fr.0.12270 | Fr.12.27 |
500 | Fr.0.09870 | Fr.49.35 |
1,000 | Fr.0.09226 | Fr.92.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.08094 | Fr.202.35 |
5,000 | Fr.0.07665 | Fr.383.25 |
7,500 | Fr.0.07418 | Fr.556.35 |
12,500 | Fr.0.07261 | Fr.907.62 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |