0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C822K4RACTU

DigiKey Part Number
399-C0805C822K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C822K4RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C822K4RACTU
Description
CAP CER 8200PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,880
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12100Fr.1.21
50Fr.0.08760Fr.4.38
100Fr.0.07720Fr.7.72
500Fr.0.05992Fr.29.96
1,000Fr.0.05458Fr.54.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04270Fr.170.80
8,000Fr.0.04065Fr.325.20
12,000Fr.0.03962Fr.475.44
20,000Fr.0.03941Fr.788.20
28,000Fr.0.03845Fr.1,076.60
40,000Fr.0.03833Fr.1,533.20
48,000Fr.0.03818Fr.1,832.64
96,000Fr.0.03670Fr.3,523.20
100,000Fr.0.03662Fr.3,662.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701