


C0603C333K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C333K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C333K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C333K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RAC3121 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 50 | Fr.0.03760 | Fr.1.88 |
| 100 | Fr.0.03260 | Fr.3.26 |
| 500 | Fr.0.02416 | Fr.12.08 |
| 1,000 | Fr.0.02158 | Fr.21.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01772 | Fr.70.88 |
| 8,000 | Fr.0.01628 | Fr.130.24 |
| 12,000 | Fr.0.01557 | Fr.186.84 |
| 20,000 | Fr.0.01477 | Fr.295.40 |
| 28,000 | Fr.0.01431 | Fr.400.68 |
| 40,000 | Fr.0.01386 | Fr.554.40 |
| 48,000 | Fr.0.01365 | Fr.655.20 |
| 96,000 | Fr.0.01294 | Fr.1,242.24 |
| 100,000 | Fr.0.01290 | Fr.1,290.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

